Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc

RS Stock No.: 839-2228Brand: Wurth ElektronikManufacturers Part No.: 870235175008
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

1.5mF

Voltage

6.3V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

7mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

12.5mm

Height

12.5mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 12.5mm

Series

WCAP-PT5H

Dissipation Factor

10%

Polarised

Polar

Ripple Current

6.64A

Minimum Operating Temperature

-55°C

Diameter

10mm

Leakage Current

945 μA

Lifetime

5000h

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C

Stock information temporarily unavailable.

€ 5.32

€ 2.66 Each (In a Pack of 2) (ex VAT)

€ 6.33

€ 3.165 Each (In a Pack of 2) (inc. VAT)

Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc

€ 5.32

€ 2.66 Each (In a Pack of 2) (ex VAT)

€ 6.33

€ 3.165 Each (In a Pack of 2) (inc. VAT)

Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 2.66€ 5.32
10 - 18€ 2.56€ 5.12
20 - 38€ 2.48€ 4.96
40 - 198€ 2.38€ 4.76
200+€ 2.04€ 4.08

Technical Document

Specifications

Technology

Polymer

Capacitance

1.5mF

Voltage

6.3V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

7mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

12.5mm

Height

12.5mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 12.5mm

Series

WCAP-PT5H

Dissipation Factor

10%

Polarised

Polar

Ripple Current

6.64A

Minimum Operating Temperature

-55°C

Diameter

10mm

Leakage Current

945 μA

Lifetime

5000h

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C