Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
150µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can
Stock information temporarily unavailable.
€ 6.50
€ 6.50 Each (ex VAT)
€ 7.74
€ 7.74 Each (inc. VAT)
Wurth Elektronik 150μF Surface Mount Polymer Capacitor, 35V dc
Select packaging type
Standard
1
€ 6.50
€ 6.50 Each (ex VAT)
€ 7.74
€ 7.74 Each (inc. VAT)
Wurth Elektronik 150μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 6.50 |
50 - 99 | € 5.82 |
100 - 199 | € 5.01 |
200+ | € 4.18 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
150µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can