Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.: 257-0072Brand: Wurth ElektronikManufacturers Part No.: 875115644009
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

Stock information temporarily unavailable.

€ 780.00

€ 0.78 Each (On a Reel of 1000) (ex VAT)

€ 928.20

€ 0.928 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 35V dc

€ 780.00

€ 0.78 Each (On a Reel of 1000) (ex VAT)

€ 928.20

€ 0.928 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can