Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD

RS Stock No.: 242-1002Brand: Wurth ElektronikManufacturers Part No.: 885012005011
brand-logo

Technical Document

Specifications

Capacitance

47pF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 7.50

€ 0.03 Each (In a Pack of 250) (ex VAT)

€ 8.92

€ 0.036 Each (In a Pack of 250) (inc. VAT)

Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Select packaging type

€ 7.50

€ 0.03 Each (In a Pack of 250) (ex VAT)

€ 8.92

€ 0.036 Each (In a Pack of 250) (inc. VAT)

Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
250 - 250€ 0.03€ 7.50
500 - 1000€ 0.03€ 7.50
1250 - 2250€ 0.03€ 7.50
2500+€ 0.03€ 7.50

Technical Document

Specifications

Capacitance

47pF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China