Wurth Elektronik 1 nF MLCC, 16 V dc V, ±5 % , SMD

RS Stock No.: 192-7620Brand: Wurth ElektronikManufacturers Part No.: 885012006029Distrelec Article No.: 30190239
brand-logo

Technical Document

Specifications

Capacitance

1 nF

Voltage

16 V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5 %

Dimensions

1.6 x 0.8 x 0.8 mm

Length

1.6 mm

Depth

0.8 mm

Height

0.8 mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class I

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 120.00

€ 0.03 Each (On a Reel of 4000) (ex VAT)

€ 142.80

€ 0.036 Each (On a Reel of 4000) (inc. VAT)

Wurth Elektronik 1 nF MLCC, 16 V dc V, ±5 % , SMD

€ 120.00

€ 0.03 Each (On a Reel of 4000) (ex VAT)

€ 142.80

€ 0.036 Each (On a Reel of 4000) (inc. VAT)

Wurth Elektronik 1 nF MLCC, 16 V dc V, ±5 % , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 8000€ 0.03€ 120.00
12000+€ 0.03€ 120.00

Technical Document

Specifications

Capacitance

1 nF

Voltage

16 V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5 %

Dimensions

1.6 x 0.8 x 0.8 mm

Length

1.6 mm

Depth

0.8 mm

Height

0.8 mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Terminal Type

Solder

Suppression Class

Class I

Country of Origin

Taiwan, Province Of China