E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

RS Stock No.: 163-5978Brand: Wurth ElektronikManufacturers Part No.: 885012105016
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended

Stock information temporarily unavailable.

€ 300.00

€ 0.03 Each (On a Reel of 10000) (ex VAT)

€ 357.00

€ 0.036 Each (On a Reel of 10000) (inc. VAT)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

€ 300.00

€ 0.03 Each (On a Reel of 10000) (ex VAT)

€ 357.00

€ 0.036 Each (On a Reel of 10000) (inc. VAT)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

100nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended