Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 839-2786Brand: Wurth ElektronikManufacturers Part No.: 885012206038Distrelec Article No.: 30190620
brand-logo

Technical Document

Specifications

Capacitance

4.7nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

You may be interested in
Stock information temporarily unavailable.

€ 3.00

€ 0.03 Each (In a Pack of 100) (ex VAT)

€ 3.57

€ 0.036 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

€ 3.00

€ 0.03 Each (In a Pack of 100) (ex VAT)

€ 3.57

€ 0.036 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900€ 0.03€ 3.00
1000 - 1900€ 0.03€ 3.00
2000 - 3900€ 0.03€ 3.00
4000+€ 0.03€ 3.00
You may be interested in

Technical Document

Specifications

Capacitance

4.7nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

You may be interested in