Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 839-2912Brand: Wurth ElektronikManufacturers Part No.: 885012206076Distrelec Article No.: 30304080
brand-logo

Technical Document

Specifications

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

You may be interested in

€ 6.80

€ 0.68 Each (In a Pack of 10) (ex VAT)

€ 8.09

€ 0.809 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Select packaging type

€ 6.80

€ 0.68 Each (In a Pack of 10) (ex VAT)

€ 8.09

€ 0.809 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

You may be interested in