E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

RS Stock No.: 257-1117Brand: Wurth ElektronikManufacturers Part No.: 885012209069
brand-logo

Technical Document

Specifications

Capacitance

1µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Stock information temporarily unavailable.

€ 1,120.00

€ 1.12 Each (On a Reel of 1000) (ex VAT)

€ 1,332.80

€ 1.333 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

€ 1,120.00

€ 1.12 Each (On a Reel of 1000) (ex VAT)

€ 1,332.80

€ 1.333 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

1µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R