Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 4320 pieces

RS Stock No.: 871-1701Brand: Wurth ElektronikManufacturers Part No.: 885050Distrelec Article No.: 30402535
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Number of Pieces

4320

Mounting Type

Surface Mount

Dielectric Material

X5R, X7R

Voltage Range

6.3 → 50V

Minimum Voltage

6.3V

Maximum Voltage

50V

Capacitance Range

1 pF → 4.7µF

Product details

Wurth 0402 SMD MLCC Design Kit, WCAP-CSGP Series

Capacitance Range: 1pF to 4.7μF
Rated Voltages: 6.3V, 10V, 16V, 25V, 50V
Dielectrics: NPO, X7R, X5R
Termination: Cu/Ni/Sn
Please see data sheet for kit contents

€ 262.75

€ 262.75 1 Kit (ex VAT)

€ 312.67

€ 312.67 1 Kit (inc. VAT)

Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 4320 pieces

€ 262.75

€ 262.75 1 Kit (ex VAT)

€ 312.67

€ 312.67 1 Kit (inc. VAT)

Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 4320 pieces

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Pieces

4320

Mounting Type

Surface Mount

Dielectric Material

X5R, X7R

Voltage Range

6.3 → 50V

Minimum Voltage

6.3V

Maximum Voltage

50V

Capacitance Range

1 pF → 4.7µF

Product details

Wurth 0402 SMD MLCC Design Kit, WCAP-CSGP Series

Capacitance Range: 1pF to 4.7μF
Rated Voltages: 6.3V, 10V, 16V, 25V, 50V
Dielectrics: NPO, X7R, X5R
Termination: Cu/Ni/Sn
Please see data sheet for kit contents