Wurth Elektronik 10nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 185-5189Brand: Wurth ElektronikManufacturers Part No.: 885382207006Distrelec Article No.: 30304135
brand-logo

Technical Document

Specifications

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 240.00

€ 0.08 Each (On a Reel of 3000) (ex VAT)

€ 285.60

€ 0.095 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik 10nF MLCC, 50V dc V, ±10% , SMD

€ 240.00

€ 0.08 Each (On a Reel of 3000) (ex VAT)

€ 285.60

€ 0.095 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik 10nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000€ 0.08€ 240.00
9000+€ 0.08€ 240.00

Technical Document

Specifications

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China