E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 470nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 185-5197Brand: Wurth ElektronikManufacturers Part No.: 885382208004
brand-logo

Technical Document

Specifications

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

WCAP-CSST

Terminal Type

Solder

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 460.00

€ 0.23 Each (On a Reel of 2000) (ex VAT)

€ 547.40

€ 0.274 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik 470nF MLCC, 50V dc V, ±10% , SMD

€ 460.00

€ 0.23 Each (On a Reel of 2000) (ex VAT)

€ 547.40

€ 0.274 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik 470nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

WCAP-CSST

Terminal Type

Solder

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China