Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1µF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
22.5mm
Suppression Class
X2
Length
26mm
Lead Length
4mm
Depth
11mm
Height
20mm
Dimensions
26 x 11 x 20mm
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<0.70 % @ 100 kHz
Product details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
€ 4.02
€ 2.01 Each (In a Bag of 2) (ex VAT)
€ 4.78
€ 2.392 Each (In a Bag of 2) (inc. VAT)
Standard
2
€ 4.02
€ 2.01 Each (In a Bag of 2) (ex VAT)
€ 4.78
€ 2.392 Each (In a Bag of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | € 2.01 | € 4.02 |
20 - 38 | € 1.70 | € 3.40 |
40 - 78 | € 1.49 | € 2.98 |
80 - 198 | € 1.44 | € 2.88 |
200+ | € 1.12 | € 2.24 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1µF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
WCAP-FTX2
Lead Pitch
22.5mm
Suppression Class
X2
Length
26mm
Lead Length
4mm
Depth
11mm
Height
20mm
Dimensions
26 x 11 x 20mm
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<0.70 % @ 100 kHz
Product details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0