Wurth Elektronik Threaded Standoff, M3 Thread, 15mm Body, Brass, Female/Female

RS Stock No.: 184-2963Brand: Wurth ElektronikManufacturers Part No.: 970150354
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

15mm

Thread Size

M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Hex Size Across Flat

5mm

Hole Depth

15mm

Finish

Nickel Plated

Country of Origin

Germany

Stock information temporarily unavailable.

€ 14.60

€ 0.73 Each (In a Pack of 20) (ex VAT)

€ 17.37

€ 0.869 Each (In a Pack of 20) (inc. VAT)

Wurth Elektronik Threaded Standoff, M3 Thread, 15mm Body, Brass, Female/Female

€ 14.60

€ 0.73 Each (In a Pack of 20) (ex VAT)

€ 17.37

€ 0.869 Each (In a Pack of 20) (inc. VAT)

Wurth Elektronik Threaded Standoff, M3 Thread, 15mm Body, Brass, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80€ 0.73€ 14.60
100 - 180€ 0.70€ 14.00
200 - 380€ 0.68€ 13.60
400 - 980€ 0.65€ 13.00
1000+€ 0.63€ 12.60

Technical Document

Specifications

Body Length

15mm

Thread Size

M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Hex Size Across Flat

5mm

Hole Depth

15mm

Finish

Nickel Plated

Country of Origin

Germany