E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik Standoff, M3 x M3 Thread, 16mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 184-2638Brand: Wurth ElektronikManufacturers Part No.: 971160354
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

16mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

Stock information temporarily unavailable.

€ 13.10

€ 1.31 Each (In a Pack of 10) (ex VAT)

€ 15.59

€ 1.559 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik Standoff, M3 x M3 Thread, 16mm Body, Brass, Male/Female, 8mm Stud

€ 13.10

€ 1.31 Each (In a Pack of 10) (ex VAT)

€ 15.59

€ 1.559 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik Standoff, M3 x M3 Thread, 16mm Body, Brass, Male/Female, 8mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.31€ 13.10
50 - 90€ 1.25€ 12.50
100 - 190€ 1.20€ 12.00
200 - 490€ 1.17€ 11.70
500+€ 1.15€ 11.50

Technical Document

Specifications

Body Length

16mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany