Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik Standoff, M3 Thread, 50mm Body, Plastic, Male/Female

RS Stock No.: 205-2934Brand: Wurth ElektronikManufacturers Part No.: 971500365
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

50mm

Thread Size

M3

Gender Type

Male/Female

Material

Plastic

Body Shape

Hex

Country of Origin

Germany

Stock information temporarily unavailable.

€ 875.00

€ 1.75 Each (In a Bag of 500) (ex VAT)

€ 1,041.25

€ 2.082 Each (In a Bag of 500) (inc. VAT)

Wurth Elektronik Standoff, M3 Thread, 50mm Body, Plastic, Male/Female

€ 875.00

€ 1.75 Each (In a Bag of 500) (ex VAT)

€ 1,041.25

€ 2.082 Each (In a Bag of 500) (inc. VAT)

Wurth Elektronik Standoff, M3 Thread, 50mm Body, Plastic, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

50mm

Thread Size

M3

Gender Type

Male/Female

Material

Plastic

Body Shape

Hex

Country of Origin

Germany