Wurth Elektronik Steel SMT

RS Stock No.: 176-8268Brand: Wurth ElektronikManufacturers Part No.: 9774040243R
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

SMT

Body Height

4mm

Material

Steel

Body Diameter

4.35mm

Bore Diameter

2.8mm

For Screw Size

M2

Country of Origin

Germany

Stock information temporarily unavailable.

€ 14.60

€ 1.46 Each (In a Pack of 10) (ex VAT)

€ 17.37

€ 1.737 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik Steel SMT
Select packaging type

€ 14.60

€ 1.46 Each (In a Pack of 10) (ex VAT)

€ 17.37

€ 1.737 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik Steel SMT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 1.46€ 14.60
20 - 40€ 1.41€ 14.10
50 - 90€ 1.38€ 13.80
100 - 240€ 1.20€ 12.00
250+€ 1.15€ 11.50

Technical Document

Specifications

Type

SMT

Body Height

4mm

Material

Steel

Body Diameter

4.35mm

Bore Diameter

2.8mm

For Screw Size

M2

Country of Origin

Germany