Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik Steel SMT

RS Stock No.: 176-7953Brand: Wurth ElektronikManufacturers Part No.: 9774050243R
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

SMT

Body Height

5mm

Material

Steel

Body Diameter

4.35mm

Bore Diameter

2.8mm

For Screw Size

M2

Country of Origin

Germany

Stock information temporarily unavailable.

€ 504.00

€ 0.84 Each (On a Reel of 600) (ex VAT)

€ 599.76

€ 1.00 Each (On a Reel of 600) (inc. VAT)

Wurth Elektronik Steel SMT

€ 504.00

€ 0.84 Each (On a Reel of 600) (ex VAT)

€ 599.76

€ 1.00 Each (On a Reel of 600) (inc. VAT)

Wurth Elektronik Steel SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
600 - 600€ 0.84€ 504.00
1200+€ 0.78€ 468.00

Technical Document

Specifications

Type

SMT

Body Height

5mm

Material

Steel

Body Diameter

4.35mm

Bore Diameter

2.8mm

For Screw Size

M2

Country of Origin

Germany