E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik Steel SMT

RS Stock No.: 141-8517Brand: Wurth ElektronikManufacturers Part No.: 9775076360R
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

SMT

Body Height

8.6mm

Material

Steel

Body Diameter

6mm

Bore Diameter

4.2mm

For Screw Size

M3

Product details

Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3

WA-SMSR series PCB SMT reverse spacers made from tin plated steel with an M3 thread. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Stock information temporarily unavailable.

€ 621.00

€ 1.38 Each (On a Reel of 450) (ex VAT)

€ 738.99

€ 1.642 Each (On a Reel of 450) (inc. VAT)

Wurth Elektronik Steel SMT

€ 621.00

€ 1.38 Each (On a Reel of 450) (ex VAT)

€ 738.99

€ 1.642 Each (On a Reel of 450) (inc. VAT)

Wurth Elektronik Steel SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

SMT

Body Height

8.6mm

Material

Steel

Body Diameter

6mm

Bore Diameter

4.2mm

For Screw Size

M3

Product details

Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3

WA-SMSR series PCB SMT reverse spacers made from tin plated steel with an M3 thread. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm