XP Power 65W Power Brick AC/DC Adapter 18V dc Output, 3.6A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
18V dc
Input Voltage
100 → 240V ac
Output Current
3.6A
Maximum Temperature
+60°C
Output Connector
2.5 mm Jack Plug
Input Connector
C14
Number of Outputs
1
Power Rating
65W
Cable Length
1m
Medical Approved
Yes
MTBF
(Minimum) 250kh
Series
AKM65
Energy Efficiency Level
VI
Load Regulation
5%
Length
125mm
Line Regulation Range
5%
Width
62.3mm
Depth
34mm
Minimum Temperature
0°C
Distrelec Product Id
30224353
€ 52.65
€ 52.65 Each (ex VAT)
€ 62.65
€ 62.65 Each (inc. VAT)
1
€ 52.65
€ 52.65 Each (ex VAT)
€ 62.65
€ 62.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 52.65 |
5 - 9 | € 51.87 |
10 - 24 | € 51.01 |
25 - 49 | € 50.12 |
50+ | € 49.18 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
18V dc
Input Voltage
100 → 240V ac
Output Current
3.6A
Maximum Temperature
+60°C
Output Connector
2.5 mm Jack Plug
Input Connector
C14
Number of Outputs
1
Power Rating
65W
Cable Length
1m
Medical Approved
Yes
MTBF
(Minimum) 250kh
Series
AKM65
Energy Efficiency Level
VI
Load Regulation
5%
Length
125mm
Line Regulation Range
5%
Width
62.3mm
Depth
34mm
Minimum Temperature
0°C
Distrelec Product Id
30224353