Technical Document
Specifications
Brand
XP PowerOutput Voltage
10kV
Input Voltage Range
11.5 → 16 V dc
Power Rating
1W
Output Current
100µA
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Width
31.75mm
Length
76.2mm
Series
CB
Load Regulation
0.001
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Distrelec Product Id
30183342
Product details
XP Power DC-High Voltage DC Non Isolated CB Series Converters
The CB series converters are miniature, regulated high-voltage power supply. CB converters provide clean reliable high voltage shielded PC mount package. CB Series are ideal for integrating into small, sensitive equipment.
Features and Benefits
Regulated
Quasi-Sinewave Oscillator, low noise
Compact size
Programmable output 0% to 100%
High Stability
11.5V to 16V Wide input range
Very Low EMI/RFI
Reliable
Case - Plated steel with isolated case ground
Sealed
Calibration external gain adjust
Built in programming voltage - Overvoltage protection
5 V reference voltage built in
Thermal shutdown built in
Applications:
Electrophoresis
Capacitor charging
Field generation
Spectrometry
Deflection plates
Test instrumentation
Image intensifier
Standards
UL, 94V-0, RoHS
XP POWER DC - High Voltage DC Non Isolated Converters
€ 802.09
€ 802.09 Each (ex VAT)
€ 954.49
€ 954.49 Each (inc. VAT)
1
€ 802.09
€ 802.09 Each (ex VAT)
€ 954.49
€ 954.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 802.09 |
5 - 9 | € 790.03 |
10 - 24 | € 777.19 |
25 - 49 | € 763.62 |
50+ | € 749.29 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
10kV
Input Voltage Range
11.5 → 16 V dc
Power Rating
1W
Output Current
100µA
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Width
31.75mm
Length
76.2mm
Series
CB
Load Regulation
0.001
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Distrelec Product Id
30183342
Product details
XP Power DC-High Voltage DC Non Isolated CB Series Converters
The CB series converters are miniature, regulated high-voltage power supply. CB converters provide clean reliable high voltage shielded PC mount package. CB Series are ideal for integrating into small, sensitive equipment.
Features and Benefits
Regulated
Quasi-Sinewave Oscillator, low noise
Compact size
Programmable output 0% to 100%
High Stability
11.5V to 16V Wide input range
Very Low EMI/RFI
Reliable
Case - Plated steel with isolated case ground
Sealed
Calibration external gain adjust
Built in programming voltage - Overvoltage protection
5 V reference voltage built in
Thermal shutdown built in
Applications:
Electrophoresis
Capacitor charging
Field generation
Spectrometry
Deflection plates
Test instrumentation
Image intensifier
Standards
UL, 94V-0, RoHS