XP Power DTE40 DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +85°C Max Temp -40°C

RS Stock No.: 122-6626Brand: XP PowerManufacturers Part No.: DTE4024S5V1
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

2.5kV dc

Width

63.8mm

Depth

25.6mm

Length

112mm

Series

DTE40

Load Regulation

0.01

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1

Product details

XP Power - DTE40 Series of DC-DC Converters

The DTE40 series from XP Power offers a highly reliable range of 40 W, fully encapsulated DC-DC converters. The series has been designed in both chassis mount and DIN rail options, has a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.

40 W
Fully encapsulated chassis mount and DIN rail options
-40 °C to +85 °C Operating temperature
Wide 4:1 input range

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 103.08

€ 103.08 Each (ex VAT)

€ 122.67

€ 122.67 Each (inc. VAT)

XP Power DTE40 DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +85°C Max Temp -40°C

€ 103.08

€ 103.08 Each (ex VAT)

€ 122.67

€ 122.67 Each (inc. VAT)

XP Power DTE40 DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 103.08
5 - 9€ 101.51
10 - 24€ 99.87
25 - 49€ 98.15
50+€ 96.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

2.5kV dc

Width

63.8mm

Depth

25.6mm

Length

112mm

Series

DTE40

Load Regulation

0.01

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1

Product details

XP Power - DTE40 Series of DC-DC Converters

The DTE40 series from XP Power offers a highly reliable range of 40 W, fully encapsulated DC-DC converters. The series has been designed in both chassis mount and DIN rail options, has a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.

40 W
Fully encapsulated chassis mount and DIN rail options
-40 °C to +85 °C Operating temperature
Wide 4:1 input range

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more