XP Power Switching Power Supply, ECH450PS54, 54V dc, 4.63A, 450W, 1 Output, 264V ac Input Voltage

Technical Document
Specifications
Brand
XP PowerOutput Voltage
54V dc
Output Current
4.63 A, 8.33A
Power Rating
450W
Number of Outputs
1
Input Voltage
264V ac
Package Type
Open Frame
Medical Approved
Yes
Series
ECH450
Country of Origin
China
€ 219.08
€ 219.08 Each (ex VAT)
€ 260.71
€ 260.71 Each (inc. VAT)
1
€ 219.08
€ 219.08 Each (ex VAT)
€ 260.71
€ 260.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
54V dc
Output Current
4.63 A, 8.33A
Power Rating
450W
Number of Outputs
1
Input Voltage
264V ac
Package Type
Open Frame
Medical Approved
Yes
Series
ECH450
Country of Origin
China