XP Power Switching Power Supply, ECM60US12, 12V dc, 5A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27mm
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
30183491
Country of Origin
Vietnam
Product details
XP Power - ECM60 Series of AC-DC Power Supplies
The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
Switch Mode - XP Power
€ 85.51
€ 85.51 Each (ex VAT)
€ 101.76
€ 101.76 Each (inc. VAT)
1
€ 85.51
€ 85.51 Each (ex VAT)
€ 101.76
€ 101.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 85.51 |
5 - 9 | € 84.21 |
10 - 24 | € 82.85 |
25 - 49 | € 81.39 |
50+ | € 79.88 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27mm
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
30183491
Country of Origin
Vietnam
Product details
XP Power - ECM60 Series of AC-DC Power Supplies
The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty