XP Power Switching Power Supply, ECP150PS24, 24V dc, 6.25A, 150W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
6.25A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29.5mm
Minimum Temperature
-20°C
Weight
190g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ECP150 Series Switch Mode Power Supply
XP Power ECP150 series of 150 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The ECP150 series offers an output voltage of 5 to 15 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
2" x 4" footprint.
100 W convection cooled, 150 W forced cooled.
<0.5 W no load input power.
12 V to 48 V single output.
Integral fan supply.
Switch Mode - XP Power
€ 136.73
€ 136.73 Each (ex VAT)
€ 162.71
€ 162.71 Each (inc. VAT)
1
€ 136.73
€ 136.73 Each (ex VAT)
€ 162.71
€ 162.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 136.73 |
5 - 9 | € 134.67 |
10 - 24 | € 132.47 |
25 - 49 | € 130.18 |
50+ | € 127.75 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
6.25A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29.5mm
Minimum Temperature
-20°C
Weight
190g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ECP150 Series Switch Mode Power Supply
XP Power ECP150 series of 150 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The ECP150 series offers an output voltage of 5 to 15 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
2" x 4" footprint.
100 W convection cooled, 150 W forced cooled.
<0.5 W no load input power.
12 V to 48 V single output.
Integral fan supply.