Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
10.16mm
Length
50.8mm
Series
JCH
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCH Series of 10 W Isolated DC-DC Converters
The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.
10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled
XP Power - Isolated DC-DC Converters
€ 36.00
€ 36.00 Each (ex VAT)
€ 42.84
€ 42.84 Each (inc. VAT)
1
€ 36.00
€ 36.00 Each (ex VAT)
€ 42.84
€ 42.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 36.00 |
5 - 9 | € 35.45 |
10 - 24 | € 34.87 |
25 - 49 | € 34.25 |
50+ | € 33.62 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
10.16mm
Length
50.8mm
Series
JCH
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCH Series of 10 W Isolated DC-DC Converters
The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.
10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled