E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power JCK DC-DC Converter, 3.3V dc/ 5.5A Output, 18 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 122-7430Brand: XP PowerManufacturers Part No.: JCK2024S3V3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

5.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

JCK

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCK20 Series of Isolated DC-DC Converters

The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

20 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 93%
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

XP Power JCK DC-DC Converter, 3.3V dc/ 5.5A Output, 18 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C
Select packaging type

P.O.A.

XP Power JCK DC-DC Converter, 3.3V dc/ 5.5A Output, 18 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

5.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

JCK

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCK20 Series of Isolated DC-DC Converters

The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

20 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 93%
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more