E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power JTL DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 122-7205Brand: XP PowerManufacturers Part No.: JTL4024S12Distrelec Article No.: 30241743
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.35A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

50.8mm

Depth

10.2mm

Series

JTL

Load Regulation

±0.5%

Maximum Temperature

+85°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTL40 Series of Isolated DC-DC Converters

The JTL40 series from XP Power offers a highly reliable range of single and dual output, 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a wide 4:1 input range, high power density and feature remote on/off settings.

40 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +85 °C Operating temperature
High efficiency up to 92%
Industry standard package
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 91.65

€ 91.65 Each (ex VAT)

€ 109.06

€ 109.06 Each (inc. VAT)

XP Power JTL DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C
Select packaging type

€ 91.65

€ 91.65 Each (ex VAT)

€ 109.06

€ 109.06 Each (inc. VAT)

XP Power JTL DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.35A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

50.8mm

Depth

10.2mm

Series

JTL

Load Regulation

±0.5%

Maximum Temperature

+85°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTL40 Series of Isolated DC-DC Converters

The JTL40 series from XP Power offers a highly reliable range of single and dual output, 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a wide 4:1 input range, high power density and feature remote on/off settings.

40 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +85 °C Operating temperature
High efficiency up to 92%
Industry standard package
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more