E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power Switching Power Supply, LCS50US24, 24V dc, 2.2A, 53W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

RS Stock No.: 218-8352Brand: XP PowerManufacturers Part No.: LCS50US24Distrelec Article No.: 30218741
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

53W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS50

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, LCS50US24, 24V dc, 2.2A, 53W, 1 Output, 85 → 264 V ac, 120 → 373 V dc

P.O.A.

XP Power Switching Power Supply, LCS50US24, 24V dc, 2.2A, 53W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

53W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS50

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more