E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power AC-DC Power Supply, LCW200PS24, 24V dc, 8.4A, 200W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 230-7328Brand: XP PowerManufacturers Part No.: LCW200PS24Distrelec Article No.: 30228888
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.4A

Power Rating

200W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW200

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

XP Power AC-DC Power Supply, LCW200PS24, 24V dc, 8.4A, 200W, 1 Output, 85 → 305V ac Input Voltage

P.O.A.

XP Power AC-DC Power Supply, LCW200PS24, 24V dc, 8.4A, 200W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.4A

Power Rating

200W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW200

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more