XP Power AC-DC Power Supply, LCW75US36, 36V dc, 2.1A, 75W, 1 Output, 85 → 305V ac Input Voltage

RS Stock No.: 230-7356Brand: XP PowerManufacturers Part No.: LCW75US36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.1A

Power Rating

75W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW75

Country of Origin

China

Stock information temporarily unavailable.

€ 26.86

€ 26.86 Each (ex VAT)

€ 31.96

€ 31.96 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW75US36, 36V dc, 2.1A, 75W, 1 Output, 85 → 305V ac Input Voltage

€ 26.86

€ 26.86 Each (ex VAT)

€ 31.96

€ 31.96 Each (inc. VAT)

XP Power AC-DC Power Supply, LCW75US36, 36V dc, 2.1A, 75W, 1 Output, 85 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.86
5 - 9€ 26.44
10 - 24€ 26.02
25 - 49€ 25.55
50+€ 25.08

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.1A

Power Rating

75W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW75

Country of Origin

China