XP Power QSB300 DC-DC Converter, 24V dc/ 14.58A Output, 18 → 75 V dc Input, 300W, PCB Mount, +100°C Max Temp

Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
18 → 75 V dc
Power Rating
300W
Input Voltage Nominal
48 V dc
Output Current
14.58A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
Half Brick
Isolation Voltage
1.5kV dc
Width
57.9mm
Depth
13.2mm
Length
61mm
Series
QSB300
Load Regulation
±0.2%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
€ 287.52
€ 287.52 Each (ex VAT)
€ 342.15
€ 342.15 Each (inc. VAT)
1
€ 287.52
€ 287.52 Each (ex VAT)
€ 342.15
€ 342.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 287.52 |
5 - 9 | € 283.17 |
10 - 24 | € 278.57 |
25 - 49 | € 273.72 |
50+ | € 268.57 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
18 → 75 V dc
Power Rating
300W
Input Voltage Nominal
48 V dc
Output Current
14.58A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
Half Brick
Isolation Voltage
1.5kV dc
Width
57.9mm
Depth
13.2mm
Length
61mm
Series
QSB300
Load Regulation
±0.2%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China