E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power RDC DC-DC Converter, 3.3V dc/ 5 A, ±330mA Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max

RS Stock No.: 167-2352Brand: XP PowerManufacturers Part No.: RDC3072T0315
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3 V dc, ±15V dc

Input Voltage Range

36 → 140 V dc

Power Rating

30W

Input Voltage Nominal

72 V dc

Output Current

5 A, ±330mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

3

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Width

25.4mm

Depth

10.16mm

Length

50.8mm

Railway Approved

Yes

Series

RDC

Load Regulation

±1 (Main) %, ±5 (Auxillary) %

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+75°C

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power- RDC30 Series of DC-DC Converters

The RDC30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

30 W
1500 V ac basic isolation
Single, dual and triple output
72 V dc and 110 V dc for rail applications
Remote On/Off
EN50121-3-2 EMC for Railway Applications
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

XP Power RDC DC-DC Converter, 3.3V dc/ 5 A, ±330mA Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max

P.O.A.

XP Power RDC DC-DC Converter, 3.3V dc/ 5 A, ±330mA Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3 V dc, ±15V dc

Input Voltage Range

36 → 140 V dc

Power Rating

30W

Input Voltage Nominal

72 V dc

Output Current

5 A, ±330mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

3

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Width

25.4mm

Depth

10.16mm

Length

50.8mm

Railway Approved

Yes

Series

RDC

Load Regulation

±1 (Main) %, ±5 (Auxillary) %

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+75°C

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power- RDC30 Series of DC-DC Converters

The RDC30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

30 W
1500 V ac basic isolation
Single, dual and triple output
72 V dc and 110 V dc for rail applications
Remote On/Off
EN50121-3-2 EMC for Railway Applications
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more