Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
80%, 88%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
SRH05
Line Regulation
1%
Maximum Input Current
3 mA, 45 mA, 315 mA
Width
10.16mm
Depth
7.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
120 → 800kHz
Weight
2.1g
MTBF
4.5Mh
Power Signal Conversion Type
DC-DC
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Load Regulation
0.6%
Length
11.68mm
€ 21.43
€ 21.43 Each (ex VAT)
€ 25.50
€ 25.50 Each (inc. VAT)
1
€ 21.43
€ 21.43 Each (ex VAT)
€ 25.50
€ 25.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 21.43 |
5 - 9 | € 21.12 |
10 - 24 | € 20.78 |
25 - 49 | € 20.39 |
50+ | € 20.02 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
5V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
80%, 88%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
SRH05
Line Regulation
1%
Maximum Input Current
3 mA, 45 mA, 315 mA
Width
10.16mm
Depth
7.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
120 → 800kHz
Weight
2.1g
MTBF
4.5Mh
Power Signal Conversion Type
DC-DC
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Load Regulation
0.6%
Length
11.68mm