Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

XP Power Switching Power Supply, VCE05US05, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 124-6616Brand: XP PowerManufacturers Part No.: VCE05US05Distrelec Article No.: 30224697
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Width

27.94mm

Minimum Temperature

-25°C

Weight

24g

Maximum Temperature

+70°C

Distrelec Product Id

30224697

Country of Origin

Taiwan, Province Of China

Product details

XP Power - VCE05 Series of AC-DC Power Supplies

The VCE05 series from XP Power offers a highly reliable range of encapsulated AC-DC single output power supplies. The series has been primarily designed for low-cost ITE and industrial applications. The VCE05 series is in compliance with class B with conducted and radiated emissions. This compact, Class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.

Features and Benefits

• Single Outputs from 3.3 V to 48 V
• PCB Mount
• Class II
• <0.3 W No Load Input Power
• Compact
• Low Cost
• Peak Load Capability

XP Power

Stock information temporarily unavailable.

€ 20.02

€ 20.02 Each (ex VAT)

€ 23.82

€ 23.82 Each (inc. VAT)

XP Power Switching Power Supply, VCE05US05, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage

€ 20.02

€ 20.02 Each (ex VAT)

€ 23.82

€ 23.82 Each (inc. VAT)

XP Power Switching Power Supply, VCE05US05, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.02
5 - 9€ 19.71
10 - 24€ 19.39
25 - 49€ 19.06
50+€ 18.69

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Width

27.94mm

Minimum Temperature

-25°C

Weight

24g

Maximum Temperature

+70°C

Distrelec Product Id

30224697

Country of Origin

Taiwan, Province Of China

Product details

XP Power - VCE05 Series of AC-DC Power Supplies

The VCE05 series from XP Power offers a highly reliable range of encapsulated AC-DC single output power supplies. The series has been primarily designed for low-cost ITE and industrial applications. The VCE05 series is in compliance with class B with conducted and radiated emissions. This compact, Class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.

Features and Benefits

• Single Outputs from 3.3 V to 48 V
• PCB Mount
• Class II
• <0.3 W No Load Input Power
• Compact
• Low Cost
• Peak Load Capability

XP Power