E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power Switching Power Supply, VCS50US05, 5V dc, 8A, 40W, 1 Output, 127 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 122-7872Brand: XP PowerManufacturers Part No.: VCS50US05
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

8A

Power Rating

40W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

110.5mm

Width

78mm

Depth

35mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

250g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - VCS Series of AC-DC Power Supplies

The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.

Features and Benefits

50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C

XP Power - AC-DC Power Supplies

Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, VCS50US05, 5V dc, 8A, 40W, 1 Output, 127 → 370 V dc, 85 → 264 V ac Input

P.O.A.

XP Power Switching Power Supply, VCS50US05, 5V dc, 8A, 40W, 1 Output, 127 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

8A

Power Rating

40W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

110.5mm

Width

78mm

Depth

35mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

250g

Maximum Temperature

+70°C

Country of Origin

China

Product details

XP Power - VCS Series of AC-DC Power Supplies

The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.

Features and Benefits

50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C

XP Power - AC-DC Power Supplies