XP Power 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.5m
MTBF
250kh
Standards Met
CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
Depth
57.57mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Width
34mm
Type
AC/DC Adapter
Series
VEL18
Length
90mm
Country of Origin
China
Product details
XP Power - VEL18 Series of AC-DC Power Supplies
The VEL18 series from XP Power offers a great range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all feature a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and fixed mains connectors.
18 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 9 V to 24 V
Low no load power consumption
Class II construction
European CoC tier 2
Switch Mode - XP Power
€ 20.36
€ 20.36 Each (ex VAT)
€ 24.23
€ 24.23 Each (inc. VAT)
1
€ 20.36
€ 20.36 Each (ex VAT)
€ 24.23
€ 24.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 20.36 |
5 - 9 | € 20.05 |
10 - 24 | € 19.73 |
25 - 49 | € 19.39 |
50+ | € 19.03 |
Technical Document
Specifications
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.5m
MTBF
250kh
Standards Met
CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
Depth
57.57mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Width
34mm
Type
AC/DC Adapter
Series
VEL18
Length
90mm
Country of Origin
China
Product details
XP Power - VEL18 Series of AC-DC Power Supplies
The VEL18 series from XP Power offers a great range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all feature a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and fixed mains connectors.
18 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 9 V to 24 V
Low no load power consumption
Class II construction
European CoC tier 2