E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Xpelair 6kW Fan Fan Heater, Wall Mounted

RS Stock No.: 229-368Brand: XpelairManufacturers Part No.: WH60
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

Xpelair

Heat Type

Fan

Maximum Output Power

6kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

429mm

Width

276mm

Depth

327mm

Dimensions

429 x 276 x 327mm

Power Settings

1

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Xpelair 6kW Fan Fan Heater, Wall Mounted

P.O.A.

Xpelair 6kW Fan Fan Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Xpelair

Heat Type

Fan

Maximum Output Power

6kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

429mm

Width

276mm

Depth

327mm

Dimensions

429 x 276 x 327mm

Power Settings

1

Country of Origin

United Kingdom

You may be interested in