Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Xpelair 89996AW WX9 Wall Mounted Extractor Fan, Intake, 547m³/h, 50dB(A), Duct Size 225mm

RS Stock No.: 221-5591Brand: XpelairManufacturers Part No.: WX9
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Brand

Xpelair

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

547 m³/h, 843m³/h

Noise Level

50dB(A)

Mounting

Wall Mounted

Face Dimensions

433 x 409mm

Depth

120mm

Face Height

433mm

Face Width

409mm

Supply Voltage

230 V ac

Duct Size

225mm

Series

WX9

Country of Origin

United Kingdom

Product details

Flush Mount Wall Fans

These fans all have a backdraught shutter which opens/closes automatically. Supplied with wall liner.,6in. fan: an extract only fan operated by an On/Off switch or optional speed controller (see Fan Speed Controllers).,9in. & 12in. fans: these have integral switches for extract, intake or remote controller modes (see stock numbers 376-1562, etc. for fan controllers).

Time-saving, mortar-free installation
The fan motor is mechanically isolated when the inner grille is removed
Trickle ventilation facility when not in use
On-site warranty
230 Vac mains powered.

WX6 Max. wall thickness 292
WX9 Max. wall thickness 508
WX12 Max. wall thickness 522

Wall / Ceiling Extractor Fans

Stock information temporarily unavailable.

€ 868.39

€ 868.39 Each (ex VAT)

€ 1,033.38

€ 1,033.38 Each (inc. VAT)

Xpelair 89996AW WX9 Wall Mounted Extractor Fan, Intake, 547m³/h, 50dB(A), Duct Size 225mm

€ 868.39

€ 868.39 Each (ex VAT)

€ 1,033.38

€ 1,033.38 Each (inc. VAT)

Xpelair 89996AW WX9 Wall Mounted Extractor Fan, Intake, 547m³/h, 50dB(A), Duct Size 225mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xpelair

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

547 m³/h, 843m³/h

Noise Level

50dB(A)

Mounting

Wall Mounted

Face Dimensions

433 x 409mm

Depth

120mm

Face Height

433mm

Face Width

409mm

Supply Voltage

230 V ac

Duct Size

225mm

Series

WX9

Country of Origin

United Kingdom

Product details

Flush Mount Wall Fans

These fans all have a backdraught shutter which opens/closes automatically. Supplied with wall liner.,6in. fan: an extract only fan operated by an On/Off switch or optional speed controller (see Fan Speed Controllers).,9in. & 12in. fans: these have integral switches for extract, intake or remote controller modes (see stock numbers 376-1562, etc. for fan controllers).

Time-saving, mortar-free installation
The fan motor is mechanically isolated when the inner grille is removed
Trickle ventilation facility when not in use
On-site warranty
230 Vac mains powered.

WX6 Max. wall thickness 292
WX9 Max. wall thickness 508
WX12 Max. wall thickness 522

Wall / Ceiling Extractor Fans