E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Xpelair 92934AW Wall Mounted Window & Wall Fan, 76m³/h, 41dB(A), Timer

RS Stock No.: 811-7276Brand: XpelairManufacturers Part No.: XX100T
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Brand

Xpelair

Function

Extraction

Air Flow

76m³/h

Noise Level

41dB(A)

Mounting

Wall Mounted

Face Dimensions

165 x 155mm

Depth

43mm

Face Height

155mm

Face Width

165mm

Special Features

Timer

Country of Origin

United Kingdom

Product details

DX100 and XX100 Range of 100mm Axial Single Speed Extractor Fans

Compact and easy to install 100mm (4") single speed extractor fans.
All DX100 extractor fans come complete with a universal mounting kit comprising of a wall tube, 2 x gaskets, outer grille and skirt moulding for window mounting in single glazing up to 6mm. Also suitable for wall or ceiling mounting. DX100 extractor fans also include an air operated backdraught shutter, outer grille and ducting.
The XX100 extractor fans are supplied as fan only units and require separate kits for wall, ceiling or window mounting applications.
All extractor fan models are IPX5 rated and all are BEAB approved, demonstrating accredited levels of safety.
Suitable for a wide range of applications, including bathrooms, shower rooms and toilets, including zones 1 and 2.

Single speed 100mm (4") axial extractor fans
Maximum fan performance 21 l/s
Lubricated for life motors with thermal cut-out protection
Clip-off front cover for ease of cleaning
Complete with a universal mounting kit, air operated backdraught shutter, outer grille and ducting
IPX5 rated
BEAB approved

Wall / Ceiling Extractor Fans

Stock information temporarily unavailable.

P.O.A.

Xpelair 92934AW Wall Mounted Window & Wall Fan, 76m³/h, 41dB(A), Timer

P.O.A.

Xpelair 92934AW Wall Mounted Window & Wall Fan, 76m³/h, 41dB(A), Timer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xpelair

Function

Extraction

Air Flow

76m³/h

Noise Level

41dB(A)

Mounting

Wall Mounted

Face Dimensions

165 x 155mm

Depth

43mm

Face Height

155mm

Face Width

165mm

Special Features

Timer

Country of Origin

United Kingdom

Product details

DX100 and XX100 Range of 100mm Axial Single Speed Extractor Fans

Compact and easy to install 100mm (4") single speed extractor fans.
All DX100 extractor fans come complete with a universal mounting kit comprising of a wall tube, 2 x gaskets, outer grille and skirt moulding for window mounting in single glazing up to 6mm. Also suitable for wall or ceiling mounting. DX100 extractor fans also include an air operated backdraught shutter, outer grille and ducting.
The XX100 extractor fans are supplied as fan only units and require separate kits for wall, ceiling or window mounting applications.
All extractor fan models are IPX5 rated and all are BEAB approved, demonstrating accredited levels of safety.
Suitable for a wide range of applications, including bathrooms, shower rooms and toilets, including zones 1 and 2.

Single speed 100mm (4") axial extractor fans
Maximum fan performance 21 l/s
Lubricated for life motors with thermal cut-out protection
Clip-off front cover for ease of cleaning
Complete with a universal mounting kit, air operated backdraught shutter, outer grille and ducting
IPX5 rated
BEAB approved

Wall / Ceiling Extractor Fans