Xsens by Movella ASCII, CAN, Xbus XSENS MTI-630 ATTITUDE AND HEADI

RS Stock No.: 261-4479Brand: Xsens by MovellaManufacturers Part No.: MTi-630
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

XSENS MTI-630 ATTITUDE AND HEADI

Communication Protocol

ASCII, CAN, Xbus

Mounting Type

Chassis Mount

Height

13mm

Length

28mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 1,674.72

€ 1,674.72 Each (ex VAT)

€ 1,992.92

€ 1,992.92 Each (inc. VAT)

Xsens by Movella ASCII, CAN, Xbus XSENS MTI-630 ATTITUDE AND HEADI

€ 1,674.72

€ 1,674.72 Each (ex VAT)

€ 1,992.92

€ 1,992.92 Each (inc. VAT)

Xsens by Movella ASCII, CAN, Xbus XSENS MTI-630 ATTITUDE AND HEADI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

XSENS MTI-630 ATTITUDE AND HEADI

Communication Protocol

ASCII, CAN, Xbus

Mounting Type

Chassis Mount

Height

13mm

Length

28mm

Country of Origin

Netherlands