Xsens by Movella ASCII, CAN, Xbus All In One Sensor

RS Stock No.: 309-822Brand: Xsens by MovellaManufacturers Part No.: S1V43A
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

All In One Sensor

Communication Protocol

ASCII, CAN, Xbus

Mounting Type

Chassis Mount

Height

24.75mm

Length

56.5mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 3,579.40

€ 3,579.40 Each (ex VAT)

€ 4,259.49

€ 4,259.49 Each (inc. VAT)

Xsens by Movella ASCII, CAN, Xbus All In One Sensor

€ 3,579.40

€ 3,579.40 Each (ex VAT)

€ 4,259.49

€ 4,259.49 Each (inc. VAT)

Xsens by Movella ASCII, CAN, Xbus All In One Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

All In One Sensor

Communication Protocol

ASCII, CAN, Xbus

Mounting Type

Chassis Mount

Height

24.75mm

Length

56.5mm

Country of Origin

Netherlands