Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Hazardous Product

Xylem Flojet 230 V 10 bar Magnetic Coupling Centrifugal Water Pump, 5.5L/min

RS Stock No.: 446-3449Brand: Xylem FlojetManufacturers Part No.: 173982
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

5.5L/min

Supply Voltage

230 V

Input Connection

1/2 in Push Fit

Maximum Head

7.4m

Maximum Working Pressure

10 bar

Coupling Type

Magnetic

Maximum Fluid Temperature

+85°C

Input Connection Size

1/2in

Output Connection Size

1/2in

Pump Type

Centrifugal

IP Rating

IP22

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 572.93

€ 572.93 Each (ex VAT)

€ 681.79

€ 681.79 Each (inc. VAT)

Xylem Flojet 230 V 10 bar Magnetic Coupling Centrifugal Water Pump, 5.5L/min

€ 572.93

€ 572.93 Each (ex VAT)

€ 681.79

€ 681.79 Each (inc. VAT)

Xylem Flojet 230 V 10 bar Magnetic Coupling Centrifugal Water Pump, 5.5L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

5.5L/min

Supply Voltage

230 V

Input Connection

1/2 in Push Fit

Maximum Head

7.4m

Maximum Working Pressure

10 bar

Coupling Type

Magnetic

Maximum Fluid Temperature

+85°C

Input Connection Size

1/2in

Output Connection Size

1/2in

Pump Type

Centrifugal

IP Rating

IP22

Country of Origin

United Kingdom