E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Xylem Flojet Diaphragm Air Operated Positive Displacement Pump, 19L/min, 6.9 bar

RS Stock No.: 667-9113Brand: Xylem FlojetManufacturers Part No.: G573215A
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

19L/min

Maximum Working Pressure

6.9 bar

Input Connection

1/2 in Hose Barb, 1/4 in Hose Barb

Output Connection

1/2 in Hose Barb, 1/4 in Hose Barb

Series

G5732

Maximum Fluid Temperature

+48.9°C

Body Material

PP

Wetted Materials

Hastelloy C, Kalrez, PP, Santoprene, Viton

Output Connection Size

1/2 in, 1/4in

Output Thread Standard or Connection Type

Hose Barb

Input Connection Size

1/2 in, 1/4in

Input Thread Standard or Connection Type

Hose Barb

Country of Origin

China

Stock information temporarily unavailable.

€ 463.22

€ 463.22 Each (ex VAT)

€ 551.23

€ 551.23 Each (inc. VAT)

Xylem Flojet Diaphragm Air Operated Positive Displacement Pump, 19L/min, 6.9 bar

€ 463.22

€ 463.22 Each (ex VAT)

€ 551.23

€ 551.23 Each (inc. VAT)

Xylem Flojet Diaphragm Air Operated Positive Displacement Pump, 19L/min, 6.9 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

19L/min

Maximum Working Pressure

6.9 bar

Input Connection

1/2 in Hose Barb, 1/4 in Hose Barb

Output Connection

1/2 in Hose Barb, 1/4 in Hose Barb

Series

G5732

Maximum Fluid Temperature

+48.9°C

Body Material

PP

Wetted Materials

Hastelloy C, Kalrez, PP, Santoprene, Viton

Output Connection Size

1/2 in, 1/4in

Output Thread Standard or Connection Type

Hose Barb

Input Connection Size

1/2 in, 1/4in

Input Thread Standard or Connection Type

Hose Barb

Country of Origin

China