Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
5.5L/min
Maximum Head
105m
Maximum Working Pressure
10.5 bar
Input Connection
3/8 in NPT
Output Connection
3/8 in NPT
Series
R381
Maximum Fluid Temperature
+60°C
Body Material
Glass Fibre Reinforced Nylon
Supply Voltage
12 V
Input Power
108W
Input Connection Size
3/8in
Input Thread Standard or Connection Type
NPT
Output Connection Size
3/8in
Output Thread Standard or Connection Type
NPT
€ 344.90
€ 344.90 Each (ex VAT)
€ 410.43
€ 410.43 Each (inc. VAT)
1
€ 344.90
€ 344.90 Each (ex VAT)
€ 410.43
€ 410.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
5.5L/min
Maximum Head
105m
Maximum Working Pressure
10.5 bar
Input Connection
3/8 in NPT
Output Connection
3/8 in NPT
Series
R381
Maximum Fluid Temperature
+60°C
Body Material
Glass Fibre Reinforced Nylon
Supply Voltage
12 V
Input Power
108W
Input Connection Size
3/8in
Input Thread Standard or Connection Type
NPT
Output Connection Size
3/8in
Output Thread Standard or Connection Type
NPT