Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
3.8L/min
Maximum Head
21m
Maximum Working Pressure
2.5 bar
Input Connection
3/8 in Hose Barb
Output Connection
3/8 in Hose Barb
Series
RLF122
Maximum Fluid Temperature
+43°C
Body Material
PP
Supply Voltage
12 V dc
Input Power
30W
Wetted Materials
EPDM, PP, Santoprene, Stainless Steel, Viton
Input Connection Size
3/8in
Input Thread Standard or Connection Type
Hose Barb
Output Connection Size
3/8in
Output Thread Standard or Connection Type
Hose Barb
Country of Origin
China
Product details
Flojet RLF diaphragm pumps
Ultra Compact diaphragm pump uses unique Duplex design to deliver flow and pressure comparable to much larger pumps. Suitable for water and light water based chemicals. Pumps can be situated above water level
Self Priming up to 0.75m
Maximum liquid temperature 43°C
Can run dry for extended period
Built-in thermal overload protection
Low amp draw for battery powered applications
Pressure switch control for automatic on/off if required
Built in backflow preventer
Approvals
CE, NSF
€ 215.35
€ 215.35 Each (ex VAT)
€ 256.27
€ 256.27 Each (inc. VAT)
1
€ 215.35
€ 215.35 Each (ex VAT)
€ 256.27
€ 256.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
3.8L/min
Maximum Head
21m
Maximum Working Pressure
2.5 bar
Input Connection
3/8 in Hose Barb
Output Connection
3/8 in Hose Barb
Series
RLF122
Maximum Fluid Temperature
+43°C
Body Material
PP
Supply Voltage
12 V dc
Input Power
30W
Wetted Materials
EPDM, PP, Santoprene, Stainless Steel, Viton
Input Connection Size
3/8in
Input Thread Standard or Connection Type
Hose Barb
Output Connection Size
3/8in
Output Thread Standard or Connection Type
Hose Barb
Country of Origin
China
Product details
Flojet RLF diaphragm pumps
Ultra Compact diaphragm pump uses unique Duplex design to deliver flow and pressure comparable to much larger pumps. Suitable for water and light water based chemicals. Pumps can be situated above water level
Self Priming up to 0.75m
Maximum liquid temperature 43°C
Can run dry for extended period
Built-in thermal overload protection
Low amp draw for battery powered applications
Pressure switch control for automatic on/off if required
Built in backflow preventer
Approvals
CE, NSF