Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 18L/min, 1.7 bar, 230 V

RS Stock No.: 705-9374Brand: Xylem JabscoManufacturers Part No.: 53020-2013
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Centrifugal

Drive Type

Electric

Maximum Flow Rate

18L/min

Maximum Head

15m

Maximum Working Pressure

1.7 bar

Input Connection

3/4 in BSP

Output Connection

3/4 in BSP

IP Rating

IP54

Body Material

Bronze

Supply Voltage

230 V

Input Power

180W

Output Connection Size

3/4in

Output Thread Standard or Connection Type

BSP

Input Connection Size

3/4in

Input Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 854.38

€ 854.38 Each (ex VAT)

€ 1,016.71

€ 1,016.71 Each (inc. VAT)

Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 18L/min, 1.7 bar, 230 V

€ 854.38

€ 854.38 Each (ex VAT)

€ 1,016.71

€ 1,016.71 Each (inc. VAT)

Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 18L/min, 1.7 bar, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Centrifugal

Drive Type

Electric

Maximum Flow Rate

18L/min

Maximum Head

15m

Maximum Working Pressure

1.7 bar

Input Connection

3/4 in BSP

Output Connection

3/4 in BSP

IP Rating

IP54

Body Material

Bronze

Supply Voltage

230 V

Input Power

180W

Output Connection Size

3/4in

Output Thread Standard or Connection Type

BSP

Input Connection Size

3/4in

Input Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom