Technical Document
Specifications
Brand
Xylem JabscoPump Type
Centrifugal
Drive Type
Electric
Maximum Flow Rate
80L/min
Maximum Head
20m
Input Connection
1-1/2 in BSP
Output Connection
1-1/2 in BSP
IP Rating
IP55
Body Material
Bronze
Supply Voltage
230 V ac
Input Power
550W
Output Connection Size
1-1/2in
Output Thread Standard or Connection Type
BSP
Input Connection Size
1-1/2in
Input Thread Standard or Connection Type
BSP
Country of Origin
United Kingdom
Product details
Jabsco Utility Pumps
Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available
Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover
€ 1,449.71
€ 1,449.71 Each (ex VAT)
€ 1,725.15
€ 1,725.15 Each (inc. VAT)
1
€ 1,449.71
€ 1,449.71 Each (ex VAT)
€ 1,725.15
€ 1,725.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xylem JabscoPump Type
Centrifugal
Drive Type
Electric
Maximum Flow Rate
80L/min
Maximum Head
20m
Input Connection
1-1/2 in BSP
Output Connection
1-1/2 in BSP
IP Rating
IP55
Body Material
Bronze
Supply Voltage
230 V ac
Input Power
550W
Output Connection Size
1-1/2in
Output Thread Standard or Connection Type
BSP
Input Connection Size
1-1/2in
Input Thread Standard or Connection Type
BSP
Country of Origin
United Kingdom
Product details
Jabsco Utility Pumps
Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available
Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover