E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Xylem Lowara 240 V 8 bar Direct Coupling Water Pump, 45L/min

RS Stock No.: 667-9166Brand: Xylem LowaraManufacturers Part No.: 107500000XAA
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

45L/min

Supply Voltage

240 V

Input Connection

1 in Rp

Maximum Head

45.2m

Maximum Working Pressure

8 bar

Body Material

Iron

Coupling Type

Direct

Input Power

0.87kW

Maximum Fluid Temperature

+40°C

Input Connection Size

1in

Output Connection Size

1in

IP Rating

IP55

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Xylem Lowara 240 V 8 bar Direct Coupling Water Pump, 45L/min

P.O.A.

Xylem Lowara 240 V 8 bar Direct Coupling Water Pump, 45L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Flow Rate

45L/min

Supply Voltage

240 V

Input Connection

1 in Rp

Maximum Head

45.2m

Maximum Working Pressure

8 bar

Body Material

Iron

Coupling Type

Direct

Input Power

0.87kW

Maximum Fluid Temperature

+40°C

Input Connection Size

1in

Output Connection Size

1in

IP Rating

IP55

Country of Origin

United Kingdom

You may be interested in