Technical Document
Specifications
Brand
XylemMaximum Flow Rate
1080L/h
Supply Voltage
24 V
Maximum Head
9.7m
Maximum Working Pressure
14 psi
Body Material
POM
Coupling Type
Direct
Maximum Fluid Temperature
+80°C
Output Connection Size
13mm
Wetted Materials
POM
Pump Type
Submersible
Country of Origin
China
Stock information temporarily unavailable.
€ 103.94
€ 103.94 Each (ex VAT)
€ 123.69
€ 123.69 Each (inc. VAT)
Xylem 24 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h
1
€ 103.94
€ 103.94 Each (ex VAT)
€ 123.69
€ 123.69 Each (inc. VAT)
Xylem 24 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XylemMaximum Flow Rate
1080L/h
Supply Voltage
24 V
Maximum Head
9.7m
Maximum Working Pressure
14 psi
Body Material
POM
Coupling Type
Direct
Maximum Fluid Temperature
+80°C
Output Connection Size
13mm
Wetted Materials
POM
Pump Type
Submersible
Country of Origin
China